Part Details for MK1J476M0811MHR by Samwha Electronics
Overview of MK1J476M0811MHR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1J476M0811MHR
MK1J476M0811MHR CAD Models
MK1J476M0811MHR Part Data Attributes
|
MK1J476M0811MHR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1J476M0811MHR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 500 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MK1J476M0811MHR
This table gives cross-reference parts and alternative options found for MK1J476M0811MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1J476M0811MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1J476M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MK1J476M0811MHR vs WL1J476M0811MTS |
MZ1J476M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1J476M0811MHR vs MZ1J476M0811MTS |
ML1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK1J476M0811MHR vs ML1J476M0811MFS |
MK1J476M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1J476M0811MHR vs MK1J476M0811MTS |
WF1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1J476M0811MHR vs WF1J476M0811MFS |
63YXF47MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1J476M0811MHR vs 63YXF47MEFCCE8X11.5 |
MALREKE00PB247JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | MK1J476M0811MHR vs MALREKE00PB247JL0K |
MZ1J476M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1J476M0811MHR vs MZ1J476M0811MCS |
63YXF47MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1J476M0811MHR vs 63YXF47MFA8X11.5 |
MK1J476M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MK1J476M0811MHR vs MK1J476M0811MCS |