Part Details for MK1H105M05011TS by Samwha Electronics
Overview of MK1H105M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1H105M05011TS
MK1H105M05011TS CAD Models
MK1H105M05011TS Part Data Attributes
|
MK1H105M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1H105M05011TS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1H105M05011TS
This table gives cross-reference parts and alternative options found for MK1H105M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1H105M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0511RXN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 81R0LFM0511RXN011R |
UTW1R0M50TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | MK1H105M05011TS vs UTW1R0M50TB15X11 |
81R0LFM0511RT01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 81R0LFM0511RT01E |
21R0LFM0511LLN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 21R0LFM0511LLN2110 |
11R0LFM0511LLN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 11R0LFM0511LLN511B |
LL1R0M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Capxon International Electronics Co Ltd | MK1H105M05011TS vs LL1R0M050 |
21R0LFM0511LLN111R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 21R0LFM0511LLN111R |
81R0LFM0511LWN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 81R0LFM0511LWN0B |
81R0LFM0511NPN7110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 81R0LFM0511NPN7110 |
81R0LFM0511RF04M | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1H105M05011TS vs 81R0LFM0511RF04M |