81R0LFM0511RF04M
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL

Overview of 81R0LFM0511RF04M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Telecommunications Automotive

CAD Models for 81R0LFM0511RF04M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 81R0LFM0511RF04M by Fenghua (HK) Electronics Ltd

81R0LFM0511RF04M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 81R0LFM0511RF04M
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 81R0LFM0511RF04M

This table gives cross-reference parts and alternative options found for 81R0LFM0511RF04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R0LFM0511RF04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
81R0LFM0511RXN011R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 81R0LFM0511RXN011R
UTW1R0M50TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc 81R0LFM0511RF04M vs UTW1R0M50TB15X11
81R0LFM0511RT01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 81R0LFM0511RT01E
21R0LFM0511LLN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 21R0LFM0511LLN2110
11R0LFM0511LLN511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 11R0LFM0511LLN511B
LL1R0M050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF Capxon International Electronics Co Ltd 81R0LFM0511RF04M vs LL1R0M050
21R0LFM0511LLN111R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 21R0LFM0511LLN111R
81R0LFM0511LWN0B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 81R0LFM0511LWN0B
81R0LFM0511NPN7110 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 81R0LFM0511NPN7110
81R0LFM0511RXN411A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Fenghua (HK) Electronics Ltd 81R0LFM0511RF04M vs 81R0LFM0511RXN411A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81R0LFM0511RF04M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81R0LFM0511RF04M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 81R0LFM0511RF04M would you like to use for your alert(s)?
  • Please alert me when 81R0LFM0511RF04M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 81R0LFM0511RF04M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81R0LFM0511RF04M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 81R0LFM0511RF04M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81R0LFM0511RF04M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81R0LFM0511RF04M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: