Part Details for MK1E567M08020CS by Samwha Electronics
Overview of MK1E567M08020CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1E567M08020CS
MK1E567M08020CS CAD Models
MK1E567M08020CS Part Data Attributes
|
MK1E567M08020CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1E567M08020CS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1430 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MK1E567M08020CS
This table gives cross-reference parts and alternative options found for MK1E567M08020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1E567M08020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLJ560M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | MK1E567M08020CS vs 25ZLJ560M8X20 |
EKZM250EC5561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | MK1E567M08020CS vs EKZM250EC5561MH20D |
EKZH250EC3561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E567M08020CS vs EKZH250EC3561MH20D |
NRSH561M25V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | MK1E567M08020CS vs NRSH561M25V8X20TBSTF |
ESL567M025AG6AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MK1E567M08020CS vs ESL567M025AG6AA |
EKYA250ETC561MH20D | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1E567M08020CS vs EKYA250ETC561MH20D |
25ZLJ560MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1E567M08020CS vs 25ZLJ560MCE8X20 |
25ZLJ560MT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | MK1E567M08020CS vs 25ZLJ560MT78X20 |
MK1E567M08020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | MK1E567M08020CS vs MK1E567M08020ML |
EKZH250EFC561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1E567M08020CS vs EKZH250EFC561MH20D |