Part Details for NRSH561M25V8X20TBSTF by NIC Components Corp
Overview of NRSH561M25V8X20TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH561M25V8X20TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH561M25V8X20TBS
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 25 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH561M25V8X20TBS) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1386 / $0.1470 | Buy Now |
DISTI #
NRSH561M25V8X20TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 25 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRSH561M25V8X20TBSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH561M25V8X20TBSTF
NRSH561M25V8X20TBSTF CAD Models
NRSH561M25V8X20TBSTF Part Data Attributes
|
NRSH561M25V8X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH561M25V8X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSH561M25V8X20TBSTF
This table gives cross-reference parts and alternative options found for NRSH561M25V8X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH561M25V8X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLJ560M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | NRSH561M25V8X20TBSTF vs 25ZLJ560M8X20 |
EKZM250EC5561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | NRSH561M25V8X20TBSTF vs EKZM250EC5561MH20D |
EKZH250EC3561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSH561M25V8X20TBSTF vs EKZH250EC3561MH20D |
ESL567M025AG6AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSH561M25V8X20TBSTF vs ESL567M025AG6AA |
EKYA250ETC561MH20D | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSH561M25V8X20TBSTF vs EKYA250ETC561MH20D |
25ZLJ560MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH561M25V8X20TBSTF vs 25ZLJ560MCE8X20 |
25ZLJ560MT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSH561M25V8X20TBSTF vs 25ZLJ560MT78X20 |
MK1E567M08020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, | Samwha Electronics | NRSH561M25V8X20TBSTF vs MK1E567M08020ML |
EKZH250EFC561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSH561M25V8X20TBSTF vs EKZH250EFC561MH20D |
EKZM250ELL561MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH561M25V8X20TBSTF vs EKZM250ELL561MH20D |