Part Details for MK1A108M1012MDR by Samwha Electronics
Overview of MK1A108M1012MDR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A108M1012MDR
MK1A108M1012MDR CAD Models
MK1A108M1012MDR Part Data Attributes
|
MK1A108M1012MDR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A108M1012MDR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1A108M1012MDR
This table gives cross-reference parts and alternative options found for MK1A108M1012MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A108M1012MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MCZ1000MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MK1A108M1012MDR vs 10MCZ1000MEFC10X12.5 |
UTW1000M10TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MK1A108M1012MDR vs UTW1000M10TB110X12.5 |
NRSK102M10V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MK1A108M1012MDR vs NRSK102M10V10X12.5TBF |
RGA102M1ABK-1012P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MK1A108M1012MDR vs RGA102M1ABK-1012P |
NRE-JL102M10V10X12.5TB12.7MMPF | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | MK1A108M1012MDR vs NRE-JL102M10V10X12.5TB12.7MMPF |
10ZLH1000MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | MK1A108M1012MDR vs 10ZLH1000MEFCSG10X12.5 |
UTW1000M10TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MK1A108M1012MDR vs UTW1000M10TR110X12.5 |
RGA102M1ASC-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | MK1A108M1012MDR vs RGA102M1ASC-1012P |
RGA102M1ASR1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Lelon Electronics Corp | MK1A108M1012MDR vs RGA102M1ASR1012 |
NRSH102M10V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | MK1A108M1012MDR vs NRSH102M10V10X12.5F3F |