RGA102M1ASR1012
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF

Overview of RGA102M1ASR1012 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA102M1ASR1012 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA102M1ASR1012 by Lelon Electronics Corp

RGA102M1ASR1012
Lelon Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
460 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGA102M1ASR1012
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
    VS

Alternate Parts for RGA102M1ASR1012

This table gives cross-reference parts and alternative options found for RGA102M1ASR1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M1ASR1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10MCZ1000MEFC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation RGA102M1ASR1012 vs 10MCZ1000MEFC10X12.5
UTW1000M10TB110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc RGA102M1ASR1012 vs UTW1000M10TB110X12.5
NRSK102M10V10X12.5TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RGA102M1ASR1012 vs NRSK102M10V10X12.5TBF
RGA102M1ABK-1012P CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Lelon Electronics Corp RGA102M1ASR1012 vs RGA102M1ABK-1012P
NRE-JL102M10V10X12.5TB12.7MMPF CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL NIC Components Corp RGA102M1ASR1012 vs NRE-JL102M10V10X12.5TB12.7MMPF
10ZLH1000MEFCSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation RGA102M1ASR1012 vs 10ZLH1000MEFCSG10X12.5
UTW1000M10TR110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc RGA102M1ASR1012 vs UTW1000M10TR110X12.5
RGA102M1ASC-1012P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp RGA102M1ASR1012 vs RGA102M1ASC-1012P
NRSH102M10V10X12.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RGA102M1ASR1012 vs NRSH102M10V10X12.5F3F
THL1A102M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Taicon Corporation RGA102M1ASR1012 vs THL1A102M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA102M1ASR1012 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA102M1ASR1012 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA102M1ASR1012 would you like to use for your alert(s)?
  • Please alert me when RGA102M1ASR1012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA102M1ASR1012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA102M1ASR1012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA102M1ASR1012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA102M1ASR1012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA102M1ASR1012 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: