Part Details for MK0J108M10016HR by Samwha Electronics
Overview of MK0J108M10016HR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK0J108M10016HR
MK0J108M10016HR CAD Models
MK0J108M10016HR Part Data Attributes
|
MK0J108M10016HR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK0J108M10016HR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK0J108M10016HR
This table gives cross-reference parts and alternative options found for MK0J108M10016HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK0J108M10016HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LAM1016NPN311C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 2102LAM1016NPN311C |
8102LAM1016RFN5M | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 8102LAM1016RFN5M |
1102LAM1016NPN911C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 1102LAM1016NPN911C |
1102LAM1016NPN411C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 1102LAM1016NPN411C |
8102LAM1016NPN711M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 8102LAM1016NPN711M |
2102LAM1016NPN311B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 2102LAM1016NPN311B |
8102LAM1016RFN0E | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 8102LAM1016RFN0E |
MK0J108M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK0J108M10016HR vs MK0J108M10016CS |
8102LAM1016NPN911M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK0J108M10016HR vs 8102LAM1016NPN911M |
RS108M0JG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Man Yue Technology Holdings Ltd | MK0J108M10016HR vs RS108M0JG16 |