Part Details for 2102LAM1016NPN311B by Fenghua (HK) Electronics Ltd
Overview of 2102LAM1016NPN311B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102LAM1016NPN311B
2102LAM1016NPN311B CAD Models
2102LAM1016NPN311B Part Data Attributes
|
2102LAM1016NPN311B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102LAM1016NPN311B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 425 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2102LAM1016NPN311B
This table gives cross-reference parts and alternative options found for 2102LAM1016NPN311B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LAM1016NPN311B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LAM1016NPN311C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 2102LAM1016NPN311C |
8102LAM1016RFN5M | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 8102LAM1016RFN5M |
1102LAM1016NPN911C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 1102LAM1016NPN911C |
1102LAM1016NPN411C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 1102LAM1016NPN411C |
8102LAM1016NPN711M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 8102LAM1016NPN711M |
8102LAM1016RFN0E | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 8102LAM1016RFN0E |
MK0J108M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 2102LAM1016NPN311B vs MK0J108M10016CS |
8102LAM1016NPN911M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 8102LAM1016NPN911M |
RS108M0JG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Man Yue Technology Holdings Ltd | 2102LAM1016NPN311B vs RS108M0JG16 |
8102LAM1016RF070 | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LAM1016NPN311B vs 8102LAM1016RF070 |