MK0J108M10016DL
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF,

Overview of MK0J108M10016DL by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK0J108M10016DL by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK0J108M10016DL by Samwha Electronics

MK0J108M10016DL
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1430 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. MK0J108M10016DL
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for MK0J108M10016DL

This table gives cross-reference parts and alternative options found for MK0J108M10016DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK0J108M10016DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2102LAM1016RFN011C CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 2102LAM1016RFN011C
UHC0J102MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation MK0J108M10016DL vs UHC0J102MPD1CM
8102LAM1016NPN011P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 8102LAM1016NPN011P
1102LAM1016NPN911B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 1102LAM1016NPN911B
1102LAM1016RFN211C CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 1102LAM1016RFN211C
8102LAM1016RF01P CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 8102LAM1016RF01P
2102LAM1016NPN911B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 2102LAM1016NPN911B
8102LAM1016NPN511P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 8102LAM1016NPN511P
8102LAM1016RF04F CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 8102LAM1016RF04F
1102LAM1016NPN211M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd MK0J108M10016DL vs 1102LAM1016NPN211M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK0J108M10016DL by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK0J108M10016DL by Samwha Electronics

Select Manufacturer
Which Manufacturer of MK0J108M10016DL would you like to use for your alert(s)?
  • Please alert me when MK0J108M10016DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK0J108M10016DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK0J108M10016DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK0J108M10016DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK0J108M10016DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK0J108M10016DL by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: