There are no models available for this part yet.
Overview of 8102LAM1016NPN011P by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8102LAM1016NPN011P by Fenghua (HK) Electronics Ltd
Part Data Attributes for 8102LAM1016NPN011P by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
425 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 8102LAM1016NPN011P
This table gives cross-reference parts and alternative options found for 8102LAM1016NPN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8102LAM1016NPN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LAM1016RFN011C | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 2102LAM1016RFN011C |
UHC0J102MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 8102LAM1016NPN011P vs UHC0J102MPD1CM |
1102LAM1016NPN911B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 1102LAM1016NPN911B |
1102LAM1016RFN211C | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 1102LAM1016RFN211C |
8102LAM1016RF01P | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 8102LAM1016RF01P |
2102LAM1016NPN911B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 2102LAM1016NPN911B |
8102LAM1016NPN511P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 8102LAM1016NPN511P |
8102LAM1016RF04F | CAP,AL2O3,1MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 8102LAM1016RF04F |
1102LAM1016NPN211M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 8102LAM1016NPN011P vs 1102LAM1016NPN211M |
MK0J108M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 8102LAM1016NPN011P vs MK0J108M10016DL |