Part Details for MK06S3R3JTL by Walsin Technology Corporation
Overview of MK06S3R3JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK06S3R3JTL
MK06S3R3JTL CAD Models
MK06S3R3JTL Part Data Attributes
|
MK06S3R3JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MK06S3R3JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MK06S3R3JTL
This table gives cross-reference parts and alternative options found for MK06S3R3JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK06S3R3JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16-3R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S3R3JTL vs RBX16-3R3JB |
ESR03EZPJ3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MK06S3R3JTL vs ESR03EZPJ3R3 |
RPC163R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S3R3JTL vs RPC163R3JTP |
NRCPH06J3R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MK06S3R3JTL vs NRCPH06J3R3TRQYF |
RPCH16-3R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S3R3JTL vs RPCH16-3R3JTP |
ERJUP3J3R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MK06S3R3JTL vs ERJUP3J3R3V |
RPC163R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S3R3JTL vs RPC163R3JB |
NRCPS06J3R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MK06S3R3JTL vs NRCPS06J3R3TRQYF |
ERJPA3J3R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MK06S3R3JTL vs ERJPA3J3R3V |
RPGW16-3R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S3R3JTL vs RPGW16-3R3JB |