Part Details for RPGW16-3R3JB by Kamaya Inc
Overview of RPGW16-3R3JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPGW16-3R3JB
RPGW16-3R3JB CAD Models
RPGW16-3R3JB Part Data Attributes
|
RPGW16-3R3JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPGW16-3R3JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPGW16-3R3JB
This table gives cross-reference parts and alternative options found for RPGW16-3R3JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPGW16-3R3JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603JR-7T3R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPGW16-3R3JB vs SR0603JR-7T3R3L |
RMCH16-3R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-3R3JB vs RMCH16-3R3JB |
SDR03EZPJ3R3 | Fixed Resistor, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPGW16-3R3JB vs SDR03EZPJ3R3 |
RPCH16-3R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-3R3JB vs RPCH16-3R3JB |
ERJUP3J3R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPGW16-3R3JB vs ERJUP3J3R3V |
RBX16-3R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-3R3JB vs RBX16-3R3JTP |
ESR03EZPJ3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RPGW16-3R3JB vs ESR03EZPJ3R3 |
RPC163R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPGW16-3R3JB vs RPC163R3JTP |
NRCPH06J3R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPGW16-3R3JB vs NRCPH06J3R3TRQYF |