Part Details for MK06S13R3DTL by Walsin Technology Corporation
Overview of MK06S13R3DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK06S13R3DTL
MK06S13R3DTL CAD Models
MK06S13R3DTL Part Data Attributes
|
MK06S13R3DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MK06S13R3DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MK06S13R3DTL
This table gives cross-reference parts and alternative options found for MK06S13R3DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK06S13R3DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3D13R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | MK06S13R3DTL vs ERJUP3D13R3V |
ESR03EZPD13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MK06S13R3DTL vs ESR03EZPD13R3 |
RMCH16K13R3DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S13R3DTL vs RMCH16K13R3DTP |
SR0603DR-7T13R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MK06S13R3DTL vs SR0603DR-7T13R3L |
SG73S1JTTD13R3D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MK06S13R3DTL vs SG73S1JTTD13R3D |
RBX16K13R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MK06S13R3DTL vs RBX16K13R3DB |
SG73S1JTTP13R3D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MK06S13R3DTL vs SG73S1JTTP13R3D |
NRCPH06D13R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | MK06S13R3DTL vs NRCPH06D13R3TRQYF |
SG73P1JTTD13R3D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MK06S13R3DTL vs SG73P1JTTD13R3D |