RBX16K13R3DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RBX16K13R3DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RBX16K13R3DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX16K13R3DB by Kamaya Inc

RBX16K13R3DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RBX16K13R3DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RBX16K13R3DB

This table gives cross-reference parts and alternative options found for RBX16K13R3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K13R3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJUP3D13R3V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RBX16K13R3DB vs ERJUP3D13R3V
MK06S13R3DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RBX16K13R3DB vs MK06S13R3DTL
ESR03EZPD13R3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor RBX16K13R3DB vs ESR03EZPD13R3
RMCH16K13R3DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RBX16K13R3DB vs RMCH16K13R3DTP
SR0603DR-7T13R3L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RBX16K13R3DB vs SR0603DR-7T13R3L
SG73S1JTTD13R3D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBX16K13R3DB vs SG73S1JTTD13R3D
SG73S1JTTP13R3D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBX16K13R3DB vs SG73S1JTTP13R3D
NRCPH06D13R3TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RBX16K13R3DB vs NRCPH06D13R3TRQYF
SG73P1JTTD13R3D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RBX16K13R3DB vs SG73P1JTTD13R3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX16K13R3DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX16K13R3DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RBX16K13R3DB would you like to use for your alert(s)?
  • Please alert me when RBX16K13R3DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBX16K13R3DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX16K13R3DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBX16K13R3DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX16K13R3DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX16K13R3DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: