There are no models available for this part yet.
Overview of MJE5851UA by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
CAD Models for MJE5851UA by Motorola Semiconductor Products
Part Data Attributes for MJE5851UA by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
80 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
2500 ns
|
Alternate Parts for MJE5851UA
This table gives cross-reference parts and alternative options found for MJE5851UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE5851UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE5851U | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE5851U |
MJE5851A | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE5851A |
MJE5851D1 | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE5851D1 |
MJE5851N | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851UA vs MJE5851N |
MJE5851WD | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE5851WD |
MJE5851N | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE5851N |
MJE5851C | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851UA vs MJE5851C |
MJE5851D1 | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851UA vs MJE5851D1 |
MJE5851C | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE5851C |
MJE585116A | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851UA vs MJE585116A |