Part Details for MJE5851N by Motorola Mobility LLC
Overview of MJE5851N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for MJE5851N
MJE5851N CAD Models
MJE5851N Part Data Attributes
|
MJE5851N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJE5851N
Motorola Mobility LLC
8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2500 ns |
Alternate Parts for MJE5851N
This table gives cross-reference parts and alternative options found for MJE5851N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE5851N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE5851U | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE5851U |
MJE5851A | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE5851A |
MJE5851D1 | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE5851D1 |
MJE5851WD | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE5851WD |
MJE5851N | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE5851N |
MJE5851C | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851N vs MJE5851C |
MJE5851D1 | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851N vs MJE5851D1 |
MJE5851C | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE5851C |
MJE585116A | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851N vs MJE585116A |
MJE5851S | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851N vs MJE5851S |