There are no models available for this part yet.
Overview of MJE210TG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MJE210TG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6209
|
Newark | Mje210Tg, Single Bipolar Transistors |Onsemi MJE210TG Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now | |
DISTI #
MJE210TG
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin TO-225 Bulk - Bulk (Alt: MJE210TG) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10150 Partner Stock |
|
$0.2225 / $0.2655 | Buy Now | |
Rochester Electronics | Power Bipolar Transistor, 5A, 40V, PNP, TO-225, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10150 |
|
$0.2224 / $0.2616 | Buy Now |
CAD Models for MJE210TG by onsemi
Part Data Attributes for MJE210TG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-225
|
Package Description
|
ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
77-09
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-225
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
65 MHz
|
Alternate Parts for MJE210TG
This table gives cross-reference parts and alternative options found for MJE210TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE210TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | MJE210TG vs MJE210 |
MJE210T | 5A, 40V, PNP, Si, POWER TRANSISTOR, TO-225, PLASTIC, CASE 77-09, 3 PIN | onsemi | MJE210TG vs MJE210T |
MJE210 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE210TG vs MJE210 |
Related Parts for MJE210TG
-
MJD210T4GPower Bipolar Transistors
-
MJD117Small Signal Bipolar Transistors
-
MKL05Z32VLF4RMicrocontrollers
-
MIC39151-1.8WTLinear Regulator ICs
-
MIC94071YC6-TRPeripheral Drivers
-
MLESWT-H1-0000-0000F7Visible LEDs
-
MIW06-12D12Power Supply Modules
-
MJN2C-DC110Power/Signal Relays
-
MICRF010YM-TROther Consumer ICs