-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8095
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 100 V, 3 Mhz, 20 W, 6 A, 30 Rohs Compliant: Yes |Onsemi MJD42CT4G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4158 |
|
$0.3460 / $0.6280 | Buy Now |
DISTI #
71J5855
|
Newark | Bipolar Transistor, Pnp, -100V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:6A, Power Dissipation Pd:20W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency Ft:3Mhz Rohs Compliant: Yes |Onsemi MJD42CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3380 | Buy Now |
DISTI #
MJD42CT4GOSCT-ND
|
DigiKey | TRANS PNP 100V 6A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18305 In Stock |
|
$0.2233 / $0.6800 | Buy Now |
DISTI #
MJD42CT4G
|
Avnet Americas | Trans GP BJT PNP 100V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD42CT4G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2215 / $0.2643 | Buy Now |
DISTI #
863-MJD42CT4G
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 20W PNP RoHS: Compliant | 22354 |
|
$0.2230 / $0.4400 | Buy Now |
DISTI #
70340243
|
RS | ON Semi MJD42CT4G PNP Bipolar Transistor, 6 A, 100 V, 3-Pin DPAK | ON Semiconductor MJD42CT4G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.4820 | RFQ |
|
Future Electronics | MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Bristol Electronics | 2521 |
|
RFQ | ||
|
Rochester Electronics | 6.0 A, 100 V PNP Bipolar Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.2214 / $0.2605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD42CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD42CT4G
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD42CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD42C | 6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD42CT4G vs MJD42C |
MJD42C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD42CT4G vs MJD42C |