Datasheets
MJD42C by:

Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3

Part Details for MJD42C by Fairchild Semiconductor Corporation

Overview of MJD42C by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MJD42C

MJD42C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MJD42C Part Data Attributes

MJD42C Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MJD42C Fairchild Semiconductor Corporation Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252
Package Description DPAK-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 6 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 140 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for MJD42C

This table gives cross-reference parts and alternative options found for MJD42C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJD42CT4 6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MJD42C vs MJD42CT4
MJD42CT4G 6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MJD42C vs MJD42CT4G
Part Number Description Manufacturer Compare
2N4404 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin Motorola Semiconductor Products MJD42C vs 2N4404
BSP30TRL13 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors MJD42C vs BSP30TRL13
MJD32C1 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 onsemi MJD42C vs MJD32C1
BSP15 Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation MJD42C vs BSP15
BSP30T/R TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors MJD42C vs BSP30T/R
BSP30-TAPE-7 TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors MJD42C vs BSP30-TAPE-7
BSP15 Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Diodes Incorporated MJD42C vs BSP15
MJD32CRLG 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL onsemi MJD42C vs MJD32CRLG
BSP20TRL13 Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation MJD42C vs BSP20TRL13
BSP20T/R Power Bipolar Transistor Nexperia MJD42C vs BSP20T/R

MJD42C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJD42C by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJD42C by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MJD42C would you like to use for your alert(s)?
  • Please alert me when MJD42C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJD42C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJD42C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJD42C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJD42C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJD42C by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: