Part Details for MJD42CG by onsemi
Overview of MJD42CG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD42CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1281
|
Newark | Bipolar Transistor, Pnp, -100V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:6A, Power Dissipation:1.75W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi MJD42CG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 / $0.5280 | Buy Now |
DISTI #
MJD42CGOS-ND
|
DigiKey | TRANS PNP 100V 6A DPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
478 In Stock |
|
$0.3402 / $0.9100 | Buy Now |
DISTI #
MJD42CG
|
Avnet Americas | Trans GP BJT PNP 100V 6A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD42CG) RoHS: Compliant Min Qty: 1950 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Tube | 5195 Factory Stock |
|
$0.3368 / $0.4020 | Buy Now |
DISTI #
863-MJD42CG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 20W PNP RoHS: Compliant | 1085 |
|
$0.3400 / $0.8200 | Buy Now |
|
Future Electronics | MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 150Tube |
|
$0.3200 / $0.3750 | Buy Now |
|
Rochester Electronics | MJD42C - Power Bipolar Transistor, 6A, 100V, PNP, Plastic/Epoxy, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 | 5195 |
|
$0.3367 / $0.3961 | Buy Now |
DISTI #
MJD42CG
|
TME | Transistor: PNP, bipolar, 100V, 6A, 20W, DPAK Min Qty: 1 | 131 |
|
$0.4550 / $1.2680 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1656 |
|
RFQ | |
DISTI #
MJD42CG
|
Avnet Silica | Trans GP BJT PNP 100V 6A 3-Pin(2+Tab) DPAK Rail (Alt: MJD42CG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 7 Weeks, 0 Days | Silica - 2250 |
|
Buy Now | |
DISTI #
MJD42CG
|
EBV Elektronik | Trans GP BJT PNP 100V 6A 3-Pin(2+Tab) DPAK Rail (Alt: MJD42CG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MJD42CG
MJD42CG CAD Models
MJD42CG Part Data Attributes:
|
MJD42CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD42CG
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD42CG
This table gives cross-reference parts and alternative options found for MJD42CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD42C | 6.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD42CG vs MJD42C |
MJD42C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD42CG vs MJD42C |