-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6796
|
Newark | Transistor, Bipol, Pnp, -100V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:20W, Dc Collector Current:-6A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD42C1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71J5856
|
Newark | Bipolar Transistor, Pnp, -100V, D-Pak-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:6A, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD42C1G Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.5280 | Buy Now |
DISTI #
MJD42C1GOS-ND
|
DigiKey | TRANS PNP 100V 6A IPAK Min Qty: 1 Lead time: 61 Weeks Container: Tube |
429 In Stock |
|
$0.5665 / $0.9400 | Buy Now |
DISTI #
MJD42C1G
|
Avnet Americas | Trans GP BJT PNP 100V 6A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: MJD42C1G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13800 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 6A, 100V, PNP, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 1550 |
|
$0.3245 / $0.3818 | Buy Now |
|
Flip Electronics | Stock, ship today | 13800 |
|
$0.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD42C1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD42C1G
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD42C1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42C1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | MJD42C1G vs MJD42C-1 |
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD42C1G vs MJD42C-1 |
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | onsemi | MJD42C1G vs MJD42C-1 |