Part Details for MJD42C-1 by Motorola Mobility LLC
Overview of MJD42C-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJD42C-1
MJD42C-1 CAD Models
MJD42C-1 Part Data Attributes:
|
MJD42C-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJD42C-1
Motorola Mobility LLC
6A, 100V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
Turn-off Time-Max (toff) | 550 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for MJD42C-1
This table gives cross-reference parts and alternative options found for MJD42C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | MJD42C-1 vs MJD42C-1 |
MJD42C1G | 6.0 A, 100 V PNP Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | MJD42C-1 vs MJD42C1G |
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | onsemi | MJD42C-1 vs MJD42C-1 |