-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1490
|
Newark | Bipolar Transistor, Pnp, -100V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:1.56W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi MJD32CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2830 | Buy Now |
DISTI #
31Y2628
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -100 V, 3 Mhz, 1.56 W, -3 A, 10 Rohs Compliant: Yes |Onsemi MJD32CT4G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2480 / $0.2730 | Buy Now |
DISTI #
MJD32CT4GOSCT-ND
|
DigiKey | TRANS PNP 100V 3A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5307 In Stock |
|
$0.1985 / $0.6000 | Buy Now |
DISTI #
MJD32CT4G
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD32CT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 / $0.2350 | Buy Now |
DISTI #
863-MJD32CT4G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 100V 15W PNP RoHS: Compliant | 14042 |
|
$0.1980 / $0.5700 | Buy Now |
|
Future Electronics | MJD Series 100 V 3 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 5000Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | MJD Series 100 V 3 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.56 W Surface Mount DPAK RoHS: Compliant |
5000 In Stock |
|
$0.1938 / $0.2174 | Buy Now |
DISTI #
83141647
|
Verical | Trans GP BJT PNP 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2423 | Americas - 55000 |
|
$0.1934 / $0.2235 | Buy Now |
DISTI #
68412932
|
Verical | Trans GP BJT PNP 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R Min Qty: 28 Package Multiple: 1 Date Code: 2320 | Americas - 5001 |
|
$0.2257 / $0.4277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD32CT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD32CT4G
onsemi
3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD32CT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32CT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32C | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD32CT4G vs MJD32C |
NJVMJD32T4G | 3 A, 40 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32CT4G vs NJVMJD32T4G |
MJD32CT4 | Low voltage PNP power transistor | STMicroelectronics | MJD32CT4G vs MJD32CT4 |
MJD32CTM | 3.0 A, 100 V PNP Bipolar Power Transistor, 2500-REEL | onsemi | MJD32CT4G vs MJD32CTM |
MJD32CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD32CT4G vs MJD32CQ-13 |
MJD32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD32CT4G vs MJD32C |
MJD32C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, DPACK-3 | Micro Commercial Components | MJD32CT4G vs MJD32C-TP |
CJD32CBK | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD32CT4G vs CJD32CBK |
MJD32C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MJD32CT4G vs MJD32C-13 |
CJD32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD32CT4G vs CJD32C |