Part Details for MJD122-1 by Samsung Semiconductor
Overview of MJD122-1 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJD122-1
MJD122-1 CAD Models
MJD122-1 Part Data Attributes
|
MJD122-1
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MJD122-1
Samsung Semiconductor
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
Alternate Parts for MJD122-1
This table gives cross-reference parts and alternative options found for MJD122-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH122-I | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Samsung Semiconductor | MJD122-1 vs KSH122-I |
MJD122-1 | Low voltage NPN power Darlington transistor | STMicroelectronics | MJD122-1 vs MJD122-1 |
KSH122-I | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs KSH122-I |
KSH122ITU | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin, PLASTIC, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs KSH122ITU |
MJD122-I | 8 A, 100 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs MJD122-I |
KSH122ITU | NPN Silicon Darlington Transistor, 5040-TUBE | onsemi | MJD122-1 vs KSH122ITU |
MJD122I | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs MJD122I |