Part Details for MJD122-1 by onsemi
Overview of MJD122-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Part Details for MJD122-1
MJD122-1 CAD Models
MJD122-1 Part Data Attributes
|
MJD122-1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD122-1
onsemi
8A, 100V, NPN, Si, POWER TRANSISTOR, CASE 369-07, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 369-07, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for MJD122-1
This table gives cross-reference parts and alternative options found for MJD122-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH122-I | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Samsung Semiconductor | MJD122-1 vs KSH122-I |
MJD122-1 | Low voltage NPN power Darlington transistor | STMicroelectronics | MJD122-1 vs MJD122-1 |
KSH122-I | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs KSH122-I |
KSH122ITU | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin, PLASTIC, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs KSH122ITU |
MJD122-I | 8 A, 100 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs MJD122-I |
KSH122ITU | NPN Silicon Darlington Transistor, 5040-TUBE | onsemi | MJD122-1 vs KSH122ITU |
MJD122I | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 | Fairchild Semiconductor Corporation | MJD122-1 vs MJD122I |