Part Details for MJB2-88AB0X by Ratioplast Electronics
Overview of MJB2-88AB0X by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJB2-88AB0X
MJB2-88AB0X CAD Models
MJB2-88AB0X Part Data Attributes
|
MJB2-88AB0X
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJB2-88AB0X
Ratioplast Electronics
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.649 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MJB2-88AB0X
This table gives cross-reference parts and alternative options found for MJB2-88AB0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB2-88AB0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJB2-88AB9Y | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88AB9Y |
MJB2-88ABY9 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88ABY9 |
MJB2-88ABR9 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88ABR9 |
MJB2-88ABY0 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88ABY0 |
MJB2-88ABXN | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88ABXN |
MJB2-88ABN3 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88ABN3 |
MJB2-88AB3R | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88AB3R |
MJB2-88AB03 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88AB03 |
MJB2-88ABR0 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88ABR0 |
MJB2-88AB6N | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJB2-88AB0X vs MJB2-88AB6N |