MJB2-88AB0X
vs
MJB2-88ABR9
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RATIOPLAST-ELECTRONICS
|
RATIOPLAST-ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.535 inch
|
0.535 inch
|
Body Depth |
0.625 inch
|
0.625 inch
|
Body Length |
0.649 inch
|
0.649 inch
|
Body/Shell Style |
JACK
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage |
1400VAC V
|
1400VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
6u inch
|
6u inch
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.126 inch
|
0.126 inch
|
Terminal Pitch |
2.032 mm
|
2.032 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MJB2-88AB0X with alternatives
Compare MJB2-88ABR9 with alternatives