-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 60 V PNP Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4526
|
Newark | Bipolar Transistor, Pnp -60V To-204, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:15A, Power Dissipation:115W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Onsemi MJ2955G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.9600 / $4.9200 | Buy Now |
DISTI #
82Y7008
|
Newark | Transistor, Bipol, Pnp, 60V, To-3-2, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:2.5Mhz, Power Dissipation Pd:115W, Dc Collector Current:-15A, Dc Current Gain Hfe:5Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJ2955G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MJ2955GOS-ND
|
DigiKey | TRANS PNP 60V 15A TO204 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
47 In Stock |
|
$2.3001 / $4.7300 | Buy Now |
DISTI #
MJ2955G
|
Avnet Americas | Trans GP BJT PNP 60V 15A 3-Pin TO-3 Tray - Trays (Alt: MJ2955G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.1891 / $2.6128 | Buy Now |
DISTI #
26K4526
|
Avnet Americas | Trans GP BJT PNP 60V 15A 3-Pin TO-3 Tray - Bulk (Alt: 26K4526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 80 Partner Stock |
|
$3.3400 / $4.9200 | Buy Now |
DISTI #
863-MJ2955G
|
Mouser Electronics | Bipolar Transistors - BJT 15A 60V 115W PNP RoHS: Compliant | 198 |
|
$2.3000 / $4.7300 | Buy Now |
|
Future Electronics | MJ2955 Series 60 V 15 A Through Hole PNP Power Transistor - TO-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.2000 / $2.3500 | Buy Now |
|
Future Electronics | MJ2955 Series 60 V 15 A Through Hole PNP Power Transistor - TO-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.2000 / $2.3500 | Buy Now |
|
Rochester Electronics | MJ2955 - 15 A, 60 V PNP Bipolar Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$2.1900 / $2.5700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 100 |
|
$3.5184 / $3.7394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ2955G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ2955G
onsemi
15 A, 60 V PNP Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | LEAD FREE, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 115 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.5 MHz |
This table gives cross-reference parts and alternative options found for MJ2955G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ2955G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX18 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ2955G vs BDX18 |
MJ2955-JQR | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | MJ2955G vs MJ2955-JQR |
BDX18 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | MJ2955G vs BDX18 |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ2955G vs MJ2955 |
MJ2955SPL | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Continental Device India Ltd | MJ2955G vs MJ2955SPL |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ2955G vs MJ2955 |
BDX18 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | MJ2955G vs BDX18 |
MJ2955 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | MJ2955G vs MJ2955 |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | onsemi | MJ2955G vs MJ2955 |
MJ2955-JQRR1 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ2955G vs MJ2955-JQRR1 |