Part Details for MJ2955CECC by TT Electronics Power and Hybrid / Semelab Limited
Overview of MJ2955CECC by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ2955CECC
MJ2955CECC CAD Models
MJ2955CECC Part Data Attributes
|
MJ2955CECC
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
MJ2955CECC
TT Electronics Power and Hybrid / Semelab Limited
15A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.5 MHz |
Alternate Parts for MJ2955CECC
This table gives cross-reference parts and alternative options found for MJ2955CECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ2955CECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX18 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ2955CECC vs BDX18 |
MJ2955-JQR | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | MJ2955CECC vs MJ2955-JQR |
BDX18 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | MJ2955CECC vs BDX18 |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ2955CECC vs MJ2955 |
MJ2955SPL | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Continental Device India Ltd | MJ2955CECC vs MJ2955SPL |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ2955CECC vs MJ2955 |
BDX18 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | MJ2955CECC vs BDX18 |
MJ2955 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | MJ2955CECC vs MJ2955 |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | onsemi | MJ2955CECC vs MJ2955 |
MJ2955-JQRR1 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ2955CECC vs MJ2955-JQRR1 |