Part Details for MJ2955-JQRR1 by TT Electronics Resistors
Overview of MJ2955-JQRR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ2955-JQRR1
MJ2955-JQRR1 CAD Models
MJ2955-JQRR1 Part Data Attributes
|
MJ2955-JQRR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MJ2955-JQRR1
TT Electronics Resistors
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-220SM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.5 MHz |
Alternate Parts for MJ2955-JQRR1
This table gives cross-reference parts and alternative options found for MJ2955-JQRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ2955-JQRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX18 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ2955-JQRR1 vs BDX18 |
MJ2955-JQR | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | MJ2955-JQRR1 vs MJ2955-JQR |
BDX18 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | MJ2955-JQRR1 vs BDX18 |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | MJ2955-JQRR1 vs MJ2955 |
MJ2955SPL | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Continental Device India Ltd | MJ2955-JQRR1 vs MJ2955SPL |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ2955-JQRR1 vs MJ2955 |
BDX18 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | MJ2955-JQRR1 vs BDX18 |
MJ2955 | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | MJ2955-JQRR1 vs MJ2955 |
MJ2955 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 | onsemi | MJ2955-JQRR1 vs MJ2955 |
MJ2955-JQRR1 | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ2955-JQRR1 vs MJ2955-JQRR1 |