MIL-C-55302/62-D12M vs 2,54RFL12 feature comparison

MIL-C-55302/62-D12M Winchester Interconnect

Buy Now Datasheet

2,54RFL12 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINCHESTER INTERCONNECT LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
Category CO2 Kg 3.7 3.7
Additional Feature STANDARD: MIL-C-55302/62 PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDERLESS SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare MIL-C-55302/62-D12M with alternatives

Compare 2,54RFL12 with alternatives