MIL-A-3933/25-33
Description: Fixed Attenuator, 0MHz Min, 12400MHz Max

Overview of MIL-A-3933/25-33 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp
COM1553A/B Rochester Electronics LLC COM1553A/B - Mil-Std-1553B Smart Controller
MD28F020-90/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

CAD Models for MIL-A-3933/25-33 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIL-A-3933/25-33 by Vertiv Inc

MIL-A-3933/25-33
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Additional Feature
SMA
Attenuation-Nom
7 dB
Construction
COAXIAL
Input Power-Max (CW)
2 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
RF/Microwave Device Type
FIXED ATTENUATOR
Want to compare parts?
  1. MIL-A-3933/25-33
    Vertiv Inc
    Fixed Attenuator, 0MHz Min, 12400MHz Max
    VS

Alternate Parts for MIL-A-3933/25-33

This table gives cross-reference parts and alternative options found for MIL-A-3933/25-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-A-3933/25-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3933/25-33S Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions MIL-A-3933/25-33 vs M3933/25-33S
M3933/25-33N 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions MIL-A-3933/25-33 vs M3933/25-33N
MIL-A-3933/25-33 RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies MIL-A-3933/25-33 vs MIL-A-3933/25-33
M3933/25-33N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control MIL-A-3933/25-33 vs M3933/25-33N
ATT-0291-07-SMA-02 RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies MIL-A-3933/25-33 vs ATT-0291-07-SMA-02
M3933/25-33N RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies MIL-A-3933/25-33 vs M3933/25-33N
ATT-0291-07-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL Midwest Microwave MIL-A-3933/25-33 vs ATT-0291-07-SMA-02
M3933/25-33N Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions MIL-A-3933/25-33 vs M3933/25-33N
M3933/25-33S Fixed Attenuator, 0MHz Min, 12400MHz Max Midwest Microwave MIL-A-3933/25-33 vs M3933/25-33S
MIL-A-3933/25-33 Fixed Attenuator, 0MHz Min, 12400MHz Max Midwest Microwave MIL-A-3933/25-33 vs MIL-A-3933/25-33
Part Number Description Manufacturer Compare
M3933/25-33N RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies MIL-A-3933/25-33 vs M3933/25-33N
ATT-0291-07-SMA-02 RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies MIL-A-3933/25-33 vs ATT-0291-07-SMA-02
M3933/25-33N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control MIL-A-3933/25-33 vs M3933/25-33N
M3933/25-33S Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions MIL-A-3933/25-33 vs M3933/25-33S
M3933/25-33N 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions MIL-A-3933/25-33 vs M3933/25-33N
M3933/25-33S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control MIL-A-3933/25-33 vs M3933/25-33S
M3933/25-33S RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies MIL-A-3933/25-33 vs M3933/25-33S
M3933/25-33N Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions MIL-A-3933/25-33 vs M3933/25-33N
ATT-0291-07-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL Midwest Microwave MIL-A-3933/25-33 vs ATT-0291-07-SMA-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIL-A-3933/25-33 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIL-A-3933/25-33 by Vertiv Inc

Select Manufacturer
Which Manufacturer of MIL-A-3933/25-33 would you like to use for your alert(s)?
  • Please alert me when MIL-A-3933/25-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIL-A-3933/25-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIL-A-3933/25-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIL-A-3933/25-33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIL-A-3933/25-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIL-A-3933/25-33 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: