Part Details for M3933/25-33N by Spectrum Control
Overview of M3933/25-33N by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3933/25-33N
M3933/25-33N CAD Models
M3933/25-33N Part Data Attributes
|
M3933/25-33N
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M3933/25-33N
Spectrum Control
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |
Alternate Parts for M3933/25-33N
This table gives cross-reference parts and alternative options found for M3933/25-33N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-33N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT-0291-07-SMA-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL | Midwest Microwave | M3933/25-33N vs ATT-0291-07-SMA-02 |
M3933/25-33S | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-33N vs M3933/25-33S |
MIL-A-3933/25-33 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Vertiv Inc | M3933/25-33N vs MIL-A-3933/25-33 |
M3933/25-33N | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-33N vs M3933/25-33N |
M3933/25-33S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-33N vs M3933/25-33S |
MIL-A-3933/25-33 | RF/MICROWAVE FIXED ATTENUATOR | TE Connectivity | M3933/25-33N vs MIL-A-3933/25-33 |
M3933/25-33N | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/25-33N vs M3933/25-33N |
M3933/25-33S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/25-33N vs M3933/25-33S |
M3933/25-33N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/25-33N vs M3933/25-33N |
MIL-A-3933/25-33 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/25-33N vs MIL-A-3933/25-33 |