Drivers And Interfaces
MIC94064YC6TR
Description: BUF OR INV BASED PRPHL DRVR, PDSO6, LEAD FREE, SC-70, 6 PIN

Overview of MIC94064YC6TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MIC94064YC6TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC94064YC6TR by Microchip Technology Inc

MIC94064YC6TR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G6
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MIC94064YC6TR
    Microchip Technology Inc
    BUF OR INV BASED PRPHL DRVR, PDSO6, LEAD FREE, SC-70, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC94064YC6TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC94064YC6TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC94064YC6TR would you like to use for your alert(s)?
  • Please alert me when MIC94064YC6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC94064YC6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC94064YC6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC94064YC6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC94064YC6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC94064YC6TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: