Part Details for MIC94063BC6TX by Micrel Inc
Overview of MIC94063BC6TX by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MIC94063BC6TX
MIC94063BC6TX CAD Models
MIC94063BC6TX Part Data Attributes
|
MIC94063BC6TX
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94063BC6TX
Micrel Inc
Peripheral Driver, 1 Driver, PDSO6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MIC94063BC6TX
This table gives cross-reference parts and alternative options found for MIC94063BC6TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94063BC6TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94060YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94063BC6TX vs MIC94060YC6 |
MIC94060YC6-TR | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94063BC6TX vs MIC94060YC6-TR |
MIC94060BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Micrel Inc | MIC94063BC6TX vs MIC94060BC6TR |
MIC94060BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94063BC6TX vs MIC94060BC6TR |
MIC94060BC6 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, SC-70, 6 PIN | Microchip Technology Inc | MIC94063BC6TX vs MIC94060BC6 |
MIC94062BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Micrel Inc | MIC94063BC6TX vs MIC94062BC6TR |
MIC94060BC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94063BC6TX vs MIC94060BC6TX |
MIC94060YC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94063BC6TX vs MIC94060YC6TX |
MIC94063YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94063BC6TX vs MIC94063YC6 |