Part Details for MIC94061BC6TR by Microchip Technology Inc
Overview of MIC94061BC6TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC94061BC6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC94061BC6TR-ND
|
DigiKey | HIGH-SIDE POWER SWITCH Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1516 In Stock |
|
$0.3000 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, CMOS, PDSO6 | 25 |
|
$1.3825 / $2.2120 | Buy Now |
Part Details for MIC94061BC6TR
MIC94061BC6TR CAD Models
MIC94061BC6TR Part Data Attributes
|
MIC94061BC6TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94061BC6TR
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |