Part Details for MIC94060YC6 by Microchip Technology Inc
Overview of MIC94060YC6 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MIC94060YC6
MIC94060YC6 CAD Models
MIC94060YC6 Part Data Attributes
|
MIC94060YC6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94060YC6
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 1.5 µs | |
Width | 1.25 mm |
Alternate Parts for MIC94060YC6
This table gives cross-reference parts and alternative options found for MIC94060YC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94060YC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94060BC6 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, SC-70, 6 PIN | Micrel Inc | MIC94060YC6 vs MIC94060BC6 |
MIC94061YC6-TR | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94060YC6 vs MIC94061YC6-TR |
MIC94061YC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94060YC6 vs MIC94061YC6TX |
MIC94060YC6-TR | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94060YC6 vs MIC94060YC6-TR |
MIC94063YC6 | BUF OR INV BASED PRPHL DRVR, PDSO6 | Microchip Technology Inc | MIC94060YC6 vs MIC94063YC6 |
MIC94060BC6TR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, SC-70, 6 PIN | Micrel Inc | MIC94060YC6 vs MIC94060BC6TR |
MIC94061BC6TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC94060YC6 vs MIC94061BC6TX |