-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR, QCC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94041YFL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94041YFL
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR, QCC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.2MM X 1.2MM, GREEN, MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for MIC94041YFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94041YFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94044YFL-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC94041YFL vs MIC94044YFL-TR |
MIC94040YFL | BUF OR INV BASED PRPHL DRVR, QCC4 | Microchip Technology Inc | MIC94041YFL vs MIC94040YFL |
MIC94044YFL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC94041YFL vs MIC94044YFL |
MIC94045YFL-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC94041YFL vs MIC94045YFL-TR |