Amplifier Circuits
MIC921BC5TR
Description: OP-AMP, 5000uV OFFSET-MAX, 37MHz BAND WIDTH, PDSO5, SC-70, 5 PIN

Overview of MIC921BC5TR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MIC921BC5TR by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
DISTI # MIC921BC5TR
Avnet Americas - Tape and Reel (Alt: MIC921BC5TR) RoHS: Not Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3308 Partner Stock
  • 1 $0.4664
  • 25 $0.4353
  • 100 $0.4175
$0.4175 / $0.4664 Buy Now

CAD Models for MIC921BC5TR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC921BC5TR by Rochester Electronics LLC

MIC921BC5TR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.6 µA
Common-mode Reject Ratio-Nom
87 dB
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.025 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-10 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.1 mm
Slew Rate-Nom
1500 V/us
Supply Voltage Limit-Max
10 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
37000
Width
1.25 mm
Want to compare parts?
  1. MIC921BC5TR
    Rochester Electronics LLC
    OP-AMP, 5000uV OFFSET-MAX, 37MHz BAND WIDTH, PDSO5, SC-70, 5 PIN
    VS

Related Parts for MIC921BC5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC921BC5TR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC921BC5TR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC921BC5TR would you like to use for your alert(s)?
  • Please alert me when MIC921BC5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC921BC5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC921BC5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC921BC5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC921BC5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC921BC5TR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: