Part Details for MIC7211BM5TR by Micrel Inc
Overview of MIC7211BM5TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC7211BM5TR
MIC7211BM5TR CAD Models
MIC7211BM5TR Part Data Attributes
|
MIC7211BM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7211BM5TR
Micrel Inc
Comparator, 1 Func, 10000uV Offset-Max, 75ns Response Time, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 75 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC7211BM5TR
This table gives cross-reference parts and alternative options found for MIC7211BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7211BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7221YM5 | COMPARATOR, 10000uV OFFSET-MAX, 75ns RESPONSE TIME, PDSO5 | Microchip Technology Inc | MIC7211BM5TR vs MIC7221YM5 |
MIC7221YM5-TR | COMPARATOR, 10000uV OFFSET-MAX, 75ns RESPONSE TIME, PDSO5 | Microchip Technology Inc | MIC7211BM5TR vs MIC7221YM5-TR |
MIC7221BM5TR | Comparator, 10000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MIC7211BM5TR vs MIC7221BM5TR |
MIC7211BM5 | Comparator, 1 Func, 10000uV Offset-Max, 75ns Response Time, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC7211BM5TR vs MIC7211BM5 |
MIC7221BM5TR | Comparator, 10000uV Offset-Max, CMOS, PDSO5 | Micrel Inc | MIC7211BM5TR vs MIC7221BM5TR |
MIC7221YM5TX | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC7211BM5TR vs MIC7221YM5TX |
MIC7221BM5TX | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC7211BM5TR vs MIC7221BM5TX |