Part Details for MIC7221YM5 by Microchip Technology Inc
Overview of MIC7221YM5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC7221YM5
MIC7221YM5 CAD Models
MIC7221YM5 Part Data Attributes
|
MIC7221YM5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7221YM5
Microchip Technology Inc
COMPARATOR, 10000uV OFFSET-MAX, 75ns RESPONSE TIME, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 75 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC7221YM5
This table gives cross-reference parts and alternative options found for MIC7221YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7221YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7221YM5-TR | COMPARATOR, 10000uV OFFSET-MAX, 75ns RESPONSE TIME, PDSO5 | Microchip Technology Inc | MIC7221YM5 vs MIC7221YM5-TR |
MIC7221BM5TR | Comparator, 10000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MIC7221YM5 vs MIC7221BM5TR |
MIC7211BM5 | Comparator, 1 Func, 10000uV Offset-Max, 75ns Response Time, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC7221YM5 vs MIC7211BM5 |
MIC7221BM5TR | Comparator, 10000uV Offset-Max, CMOS, PDSO5 | Micrel Inc | MIC7221YM5 vs MIC7221BM5TR |
MIC7221YM5TX | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC7221YM5 vs MIC7221YM5TX |
MIC7221BM5TX | IC,VOLT COMPARATOR,SINGLE,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC7221YM5 vs MIC7221BM5TX |