MIC68200YML
Description: ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10

Overview of MIC68200YML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC68200YML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC68200YML by Microchip Technology Inc

MIC68200YML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
3 X 3 MM, GREEN, MLF-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
2 A
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MIC68200YML
    Microchip Technology Inc
    ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10
    VS

Alternate Parts for MIC68200YML

This table gives cross-reference parts and alternative options found for MIC68200YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC68200YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC68200YMLTR ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10, 3 X 3 MM, GREEN, MLF-10 Microchip Technology Inc MIC68200YML vs MIC68200YMLTR
MIC68200YML-TR ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10 Microchip Technology Inc MIC68200YML vs MIC68200YML-TR
Part Number Description Manufacturer Compare
TPS7A9201DSKR 2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125 Texas Instruments MIC68200YML vs TPS7A9201DSKR
MIC68200YML-TR ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO10 Microchip Technology Inc MIC68200YML vs MIC68200YML-TR
TPS7A7001DDA 2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 Texas Instruments MIC68200YML vs TPS7A7001DDA
TPS7A9201DSKT 2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125 Texas Instruments MIC68200YML vs TPS7A9201DSKT

Related Parts for MIC68200YML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC68200YML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC68200YML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC68200YML would you like to use for your alert(s)?
  • Please alert me when MIC68200YML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC68200YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC68200YML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC68200YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC68200YML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC68200YML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: