-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5347
|
Newark | Ldo, 1.425V To 6.5Vin, 2A, 8Soic, Output Type:Adjustable, Input Voltage Min:1.425V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:5V, Output Current:2A, Rohs Compliant: Yes |Texas Instruments TPS7A7001DDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 830 |
|
$2.6500 / $3.4700 | Buy Now |
DISTI #
296-30254-ND
|
DigiKey | IC REG LIN POS ADJ 2A 8SO PWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
723 In Stock |
|
$1.1104 / $2.2100 | Buy Now |
DISTI #
595-TPS7A7001DDA
|
Mouser Electronics | LDO Voltage Regulators 2A,Sgl Out,Very Lo Inp,Adj LDO Lin Reg RoHS: Compliant | 2780 |
|
$1.0400 / $3.3300 | Buy Now |
DISTI #
J56:1989_04245312
|
Arrow Electronics | LDO Regulator Pos 0.9V to 5V 2A 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2316 | Europe - 75 |
|
$0.9537 / $1.1081 | Buy Now |
|
Win Source Electronics | Very Low Input, Very Low Dropout, 2-Amp Regulator With EnableQ | IC REG LIN POS ADJ 2A 8SO PWRPAD | 296000 |
|
$0.2440 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A7001DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A7001DDA
Texas Instruments
2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.4 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS7A7001DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A7001DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A7001DDAR | Texas Instruments | $1.7056 | 2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125 | TPS7A7001DDA vs TPS7A7001DDAR |
TPS7A9201DSKT | Texas Instruments | $0.9017 | 2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125 | TPS7A7001DDA vs TPS7A9201DSKT |
MIC68220YML | Microchip Technology Inc | Check for Price | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO20 | TPS7A7001DDA vs MIC68220YML |
TPS7A9201DSKR | Texas Instruments | $1.0594 | 2-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125 | TPS7A7001DDA vs TPS7A9201DSKR |
LP592201DSCR | Texas Instruments | Check for Price | 2-A adjustable LDO 10-WSON -40 to 125 | TPS7A7001DDA vs LP592201DSCR |
MIC68220YML-TR | Microchip Technology Inc | $5.7650 | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO20 | TPS7A7001DDA vs MIC68220YML-TR |