There are no models available for this part yet.
Overview of MIC5388-M4YCS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC5388-M4YCS by Microchip Technology Inc
Part Data Attributes for MIC5388-M4YCS by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.50 X 1 MM, 0.50 MM PITCH, WLCSP-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.31 V
|
Dropout Voltage2-Max
|
0.31 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PBGA-B6
|
Length
|
1.5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
2.884 V
|
Output Voltage1-Min
|
2.716 V
|
Output Voltage1-Nom
|
2.8 V
|
Output Voltage2-Max
|
1.236 V
|
Output Voltage2-Min
|
1.164 V
|
Output Voltage2-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.7 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
3%
|
Width
|
1 mm
|
Alternate Parts for MIC5388-M4YCS
This table gives cross-reference parts and alternative options found for MIC5388-M4YCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5388-M4YCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9016IRUWJZ-T | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | MIC5388-M4YCS vs ISL9016IRUWJZ-T |
MIC5370-M4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5388-M4YCS vs MIC5370-M4YMTTR |
MIC5371-M4YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5388-M4YCS vs MIC5371-M4YMT |
MIC5389-M4YCS | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 1.2V2, CMOS, PBGA6 | Microchip Technology Inc | MIC5388-M4YCS vs MIC5389-M4YCS |
MIC5371-2.8/1.2YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5388-M4YCS vs MIC5371-2.8/1.2YMT-TR |
MIC5370-2.8/1.2YMT | FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5388-M4YCS vs MIC5370-2.8/1.2YMT |
MIC5371-M4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5388-M4YCS vs MIC5371-M4YMTTR |
MIC5371-M4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5388-M4YCS vs MIC5371-M4YMTTR |
MIC5371-2.8/1.2YMT | FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5388-M4YCS vs MIC5371-2.8/1.2YMT |
ISL9016IRUJWZ-T | 150mA Dual LDO with Low Noise, High PSRR, and Low IQ; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | MIC5388-M4YCS vs ISL9016IRUJWZ-T |