MIC5388-M4YCS
vs
MIC5371-2.8/1.2YMT-TR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
1.50 X 1 MM, 0.50 MM PITCH, WLCSP-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.31 V
|
|
Dropout Voltage2-Max |
0.31 V
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
2.5 V
|
|
JESD-30 Code |
R-PBGA-B6
|
|
Length |
1.5 mm
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
6
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
|
Output Current2-Max |
0.15 A
|
|
Output Voltage1-Max |
2.884 V
|
|
Output Voltage1-Min |
2.716 V
|
|
Output Voltage1-Nom |
2.8 V
|
|
Output Voltage2-Max |
1.236 V
|
|
Output Voltage2-Min |
1.164 V
|
|
Output Voltage2-Nom |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.7 mm
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
BOTTOM
|
|
Voltage Tolerance-Max |
3%
|
|
Width |
1 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MIC5388-M4YCS with alternatives
Compare MIC5371-2.8/1.2YMT-TR with alternatives