Part Details for MIC5331-2.8/2.8YMT-TR by Microchip Technology Inc
Overview of MIC5331-2.8/2.8YMT-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5331-2.8/2.8YMT-TR
MIC5331-2.8/2.8YMT-TR CAD Models
MIC5331-2.8/2.8YMT-TR Part Data Attributes
|
MIC5331-2.8/2.8YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5331-2.8/2.8YMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR |
Alternate Parts for MIC5331-2.8/2.8YMT-TR
This table gives cross-reference parts and alternative options found for MIC5331-2.8/2.8YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5331-2.8/2.8YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5331-MMYMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8 | Microchip Technology Inc | MIC5331-2.8/2.8YMT-TR vs MIC5331-MMYMT |
MIC5331-MMYMT-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5331-2.8/2.8YMT-TR vs MIC5331-MMYMT-TR |