Part Details for MIC5333-MMYMT-TR by Microchip Technology Inc
Overview of MIC5333-MMYMT-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5333-MMYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2508
|
Newark | Dual 300Ma Micropower Uldo, With Dual Por 10 Udfn 2.5X2.5X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5333-MMYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
576-3167-2-ND
|
DigiKey | IC REG LINEAR 2.8V/2.8V 10TMLF Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MIC5333-MMYMT-TR
|
Avnet Americas | LDO Regulator Pos 2.8V/2.8V 0.3A 10-Pin UDFN T/R - Tape and Reel (Alt: MIC5333-MMYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-MIC5333-MMYMTTR
|
Mouser Electronics | LDO Voltage Regulators Dual 300mA micropower ULDO, with Dual POR RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Future Electronics | MIC5333 Series 2.8 / 2.8 V 300 mA Surface Mount Dual ULDO Regulator - TMLF-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $2.4480 | Buy Now |
|
NAC | Dual 300mA micropower ULDO, with Dual POR - Package: 10 UDFN 2.5x2.5x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8940 / $2.4480 | Buy Now |
Part Details for MIC5333-MMYMT-TR
MIC5333-MMYMT-TR CAD Models
MIC5333-MMYMT-TR Part Data Attributes
|
MIC5333-MMYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5333-MMYMT-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.50 X 2.50 MM, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.24 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Line Regulation-Max | 0.02856% | |
Load Regulation-Max | 0.014% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.0.10,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for MIC5333-MMYMT-TR
This table gives cross-reference parts and alternative options found for MIC5333-MMYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5333-MMYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5333-2.8/2.8YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5333-MMYMT-TR vs MIC5333-2.8/2.8YMT-TR |
MIC5333-MMYMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC5333-MMYMT-TR vs MIC5333-MMYMT |