Part Details for MIC5309-1.2YMTTR by Microchip Technology Inc
Overview of MIC5309-1.2YMTTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5309-1.2YMTTR
MIC5309-1.2YMTTR CAD Models
MIC5309-1.2YMTTR Part Data Attributes
|
MIC5309-1.2YMTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5309-1.2YMTTR
Microchip Technology Inc
1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5309-1.2YMTTR
This table gives cross-reference parts and alternative options found for MIC5309-1.2YMTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5309-1.2YMTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5309-1.2YMT | 1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6 | Microchip Technology Inc | MIC5309-1.2YMTTR vs MIC5309-1.2YMT |
MIC5309-1.2YMTTR | 1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5309-1.2YMTTR vs MIC5309-1.2YMTTR |