-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5309-1.2YD6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5309-1.2YD6
Microchip Technology Inc
1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MO-193, TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5309-1.2YD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5309-1.2YD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5309-1.2YMT | 1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6 | Microchip Technology Inc | MIC5309-1.2YD6 vs MIC5309-1.2YMT |
MIC5309-1.2YD6-TR | 1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5309-1.2YD6 vs MIC5309-1.2YD6-TR |
MIC5309-1.2YMTTR | 1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5309-1.2YD6 vs MIC5309-1.2YMTTR |
MIC5309-1.2YMTTR | 1.2V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5309-1.2YD6 vs MIC5309-1.2YMTTR |